Texas Instruments BQ2014HSN NiCD, NiMH, Battery Fuel Gauge IC, 4.25 V 16-Pin, SOIC

RS Stock No.: 817-6458Brand: Texas InstrumentsManufacturers Part No.: BQ2014HSN
brand-logo
View all in Home

Technical documents

Specifications

Battery Type

NiCD, NiMH

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Typical Operating Supply Voltage

4.25 V

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Output Current

5mA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments BQ2014HSN NiCD, NiMH, Battery Fuel Gauge IC, 4.25 V 16-Pin, SOIC

P.O.A.

Texas Instruments BQ2014HSN NiCD, NiMH, Battery Fuel Gauge IC, 4.25 V 16-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Battery Type

NiCD, NiMH

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Typical Operating Supply Voltage

4.25 V

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Output Current

5mA