Technical documents
Specifications
Brand
Texas InstrumentsBattery Type
Lead-Acid
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Typical Operating Supply Voltage
5 V
Dimensions
9.9 x 3.91 x 1.58mm
Length
9.9mm
Width
3.91mm
Height
1.58mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-20 °C
Product details
Lead-Acid Battery Charge Controllers, Texas Instruments
Battery Management, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments BQ2031SN, Lead-Acid, Battery Charger IC 16-Pin, SOIC
40
P.O.A.
Texas Instruments BQ2031SN, Lead-Acid, Battery Charger IC 16-Pin, SOIC
Stock information temporarily unavailable.
40
Technical documents
Specifications
Brand
Texas InstrumentsBattery Type
Lead-Acid
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Typical Operating Supply Voltage
5 V
Dimensions
9.9 x 3.91 x 1.58mm
Length
9.9mm
Width
3.91mm
Height
1.58mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-20 °C
Product details