Texas Instruments BQ20Z65DBT-R1 Lithium-Ion, Lithium-Polymer, Gas Gauge IC, Maximum of +25 V 44-Pin, TSSOP

RS Stock No.: 817-5795Brand: Texas InstrumentsManufacturers Part No.: BQ20Z65DBT-R1
brand-logo
View all in Home

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

44

Typical Operating Supply Voltage

Maximum of +25 V

Dimensions

11.4 x 4.5 x 1.05mm

Length

11.4mm

Width

4.5mm

Height

1.05mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

25 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

0 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments BQ20Z65DBT-R1 Lithium-Ion, Lithium-Polymer, Gas Gauge IC, Maximum of +25 V 44-Pin, TSSOP

P.O.A.

Texas Instruments BQ20Z65DBT-R1 Lithium-Ion, Lithium-Polymer, Gas Gauge IC, Maximum of +25 V 44-Pin, TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

44

Typical Operating Supply Voltage

Maximum of +25 V

Dimensions

11.4 x 4.5 x 1.05mm

Length

11.4mm

Width

4.5mm

Height

1.05mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

25 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

0 V