Texas Instruments BQ24060DRCT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 1A 10-Pin, SON

RS Stock No.: 662-2007Brand: Texas InstrumentsManufacturers Part No.: BQ24060DRCT
brand-logo
View all in Battery Management

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

SON

Pin Count

10

Typical Operating Supply Voltage

4.35 → 16.5 V

Dimensions

3 x 3 x 0.9mm

Length

3mm

Width

3mm

Height

0.9mm

Maximum Operating Temperature

+155 °C

Maximum Output Current

1A

Minimum Operating Temperature

-40 °C

Minimum Output Current

100mA

Product details

Lithium-Ion Battery Charging ICs, Texas Instruments

Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.

Battery Management, Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments BQ24060DRCT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 1A 10-Pin, SON

P.O.A.

Texas Instruments BQ24060DRCT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 1A 10-Pin, SON
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

SON

Pin Count

10

Typical Operating Supply Voltage

4.35 → 16.5 V

Dimensions

3 x 3 x 0.9mm

Length

3mm

Width

3mm

Height

0.9mm

Maximum Operating Temperature

+155 °C

Maximum Output Current

1A

Minimum Operating Temperature

-40 °C

Minimum Output Current

100mA

Product details

Lithium-Ion Battery Charging ICs, Texas Instruments

Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.

Battery Management, Texas Instruments