Texas Instruments BQ24271RGET, Lithium-Ion, Battery Charge Controller, 1.5A 24-Pin, VQFN

RS Stock No.: 817-5856Brand: Texas InstrumentsManufacturers Part No.: BQ24271RGET
brand-logo
View all in Home

Technical documents

Specifications

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

24

Typical Operating Supply Voltage

4.2 → 6 V

Dimensions

4.15 x 4.15 x 0.95mm

Length

4.15mm

Width

4.15mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1.5A

Maximum Output Voltage

4.44 V

Minimum Operating Temperature

-40 °C

Minimum Output Current

550mA

Minimum Output Voltage

3.5 V

Product details

Lithium-Ion Battery Charging ICs, Texas Instruments

Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.

Battery Management, Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments BQ24271RGET, Lithium-Ion, Battery Charge Controller, 1.5A 24-Pin, VQFN

P.O.A.

Texas Instruments BQ24271RGET, Lithium-Ion, Battery Charge Controller, 1.5A 24-Pin, VQFN
Stock information temporarily unavailable.

Technical documents

Specifications

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

24

Typical Operating Supply Voltage

4.2 → 6 V

Dimensions

4.15 x 4.15 x 0.95mm

Length

4.15mm

Width

4.15mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1.5A

Maximum Output Voltage

4.44 V

Minimum Operating Temperature

-40 °C

Minimum Output Current

550mA

Minimum Output Voltage

3.5 V

Product details

Lithium-Ion Battery Charging ICs, Texas Instruments

Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.

Battery Management, Texas Instruments