Texas Instruments BQ24400D, NiCD, NiMH, Battery Charge Controller 8-Pin, SOIC

RS Stock No.: 662-2277Brand: Texas InstrumentsManufacturers Part No.: BQ24400D
brand-logo
View all in Battery Management

Technical documents

Specifications

Battery Type

NiCD, NiMH

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Typical Operating Supply Voltage

5 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Product details

NiCd/NiMH Battery Charge Controllers, Texas Instruments

Battery Management, Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments BQ24400D, NiCD, NiMH, Battery Charge Controller 8-Pin, SOIC

P.O.A.

Texas Instruments BQ24400D, NiCD, NiMH, Battery Charge Controller 8-Pin, SOIC
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Battery Type

NiCD, NiMH

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Typical Operating Supply Voltage

5 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

Product details

NiCd/NiMH Battery Charge Controllers, Texas Instruments

Battery Management, Texas Instruments