Texas Instruments BQ29311PW, Lithium-Ion, Lithium-Polymer, Li-Ion Protector Circuit 24-Pin, TSSOP

RS Stock No.: 662-2293Brand: Texas InstrumentsManufacturers Part No.: BQ29311PW
brand-logo
View all in Home

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Dimensions

7.8 x 4.4 x 1.15mm

Length

7.8mm

Width

4.4mm

Height

1.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Product details

Li-ion Battery Protection, Texas Instruments

Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.

Battery Management, Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments BQ29311PW, Lithium-Ion, Lithium-Polymer, Li-Ion Protector Circuit 24-Pin, TSSOP
Select packaging type

P.O.A.

Texas Instruments BQ29311PW, Lithium-Ion, Lithium-Polymer, Li-Ion Protector Circuit 24-Pin, TSSOP
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Dimensions

7.8 x 4.4 x 1.15mm

Length

7.8mm

Width

4.4mm

Height

1.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Product details

Li-ion Battery Protection, Texas Instruments

Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.

Battery Management, Texas Instruments