Texas Instruments BQ34Z100PW Lithium-Ion, Battery Fuel Gauge IC, Maximum of +4.5 V 14-Pin, TSSOP

RS Stock No.: 817-5896Brand: Texas InstrumentsManufacturers Part No.: BQ34Z100PW
brand-logo
View all in Battery Fuel Gauge ICs

Technical documents

Specifications

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Typical Operating Supply Voltage

Maximum of +4.5 V

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

2.3 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments BQ34Z100PW Lithium-Ion, Battery Fuel Gauge IC, Maximum of +4.5 V 14-Pin, TSSOP

P.O.A.

Texas Instruments BQ34Z100PW Lithium-Ion, Battery Fuel Gauge IC, Maximum of +4.5 V 14-Pin, TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Typical Operating Supply Voltage

Maximum of +4.5 V

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

2.3 V