Texas Instruments CD4556BE Demultiplexer, Dual, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin PDIP

RS Stock No.: 807-2400Brand: Texas InstrumentsManufacturers Part No.: CD4556BE
brand-logo

Technical documents

Specifications

Logic Family

4000

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-4

Number of Elements per Chip

2

Pin Count

16

Number of Input Enables per Element

2

Output Type

CMOS

Polarity

Inverting

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.69 x 6.6 x 4.57mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments

Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.

4000 CMOS Logic Family, Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD4556BE Demultiplexer, Dual, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin PDIP

P.O.A.

Texas Instruments CD4556BE Demultiplexer, Dual, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

4000

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-4

Number of Elements per Chip

2

Pin Count

16

Number of Input Enables per Element

2

Output Type

CMOS

Polarity

Inverting

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.69 x 6.6 x 4.57mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments

Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.

4000 CMOS Logic Family, Texas Instruments