Texas Instruments CD74ACT257E Multiplexer Quad 2:1 4.5 to 5.5 V, 16-Pin PDIP

RS Stock No.: 807-2413Brand: Texas InstrumentsManufacturers Part No.: CD74ACT257E
brand-logo

Technical documents

Specifications

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.69 x 6.6 x 4.57mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

74ACT Family, Decoder/Encoder/Multiplexer, Texas Instruments

74ACT Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD74ACT257E Multiplexer Quad 2:1 4.5 to 5.5 V, 16-Pin PDIP

P.O.A.

Texas Instruments CD74ACT257E Multiplexer Quad 2:1 4.5 to 5.5 V, 16-Pin PDIP

Stock information temporarily unavailable.

Technical documents

Specifications

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.69 x 6.6 x 4.57mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

74ACT Family, Decoder/Encoder/Multiplexer, Texas Instruments

74ACT Family