Texas Instruments CD74ACT86M, Quad 2-Input XOR Logic Gate, 14-Pin SOIC

RS Stock No.: 833-620Brand: Texas InstrumentsManufacturers Part No.: CD74ACT86M
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

XOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

ACT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

14.6 ns @ 5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

-55 °C

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.65mm

Width

3.91mm

Country of Origin

Philippines

You may be interested in
View all in Logic Gates

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD74ACT86M, Quad 2-Input XOR Logic Gate, 14-Pin SOIC
Select packaging type

P.O.A.

Texas Instruments CD74ACT86M, Quad 2-Input XOR Logic Gate, 14-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Logic Function

XOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

ACT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

14.6 ns @ 5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

24mA

Minimum Operating Temperature

-55 °C

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.65mm

Width

3.91mm

Country of Origin

Philippines

You may be interested in