Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Decoder, Demultiplexer
Demultiplexing Capability
1-of-8
Number of Elements per Chip
1
Pin Count
16
Number of Input Enables per Element
1
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Decoder, Demultiplexer
Demultiplexing Capability
1-of-8
Number of Elements per Chip
1
Pin Count
16
Number of Input Enables per Element
1
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2 V