Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Set/Reset
Master Reset
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
150 ns @ 2 V
Dimensions
12.8 x 7.52 x 2.35mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-55 °C
Height
2.35mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
12.8mm
Width
7.52mm
Minimum Operating Supply Voltage
2 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Single Ended
Triggering Type
Positive Edge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Set/Reset
Master Reset
Number of Elements per Chip
8
Maximum Propagation Delay Time @ Maximum CL
150 ns @ 2 V
Dimensions
12.8 x 7.52 x 2.35mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-55 °C
Height
2.35mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
12.8mm
Width
7.52mm
Minimum Operating Supply Voltage
2 V