Texas Instruments CD74HC40103M 8-stage Surface Mount Binary Counter 74HC, 16-Pin SOIC

RS Stock No.: 796-7972Brand: Texas InstrumentsManufacturers Part No.: CD74HC40103M
brand-logo
View all in Counter ICs

Technical documents

Specifications

Package Type

SOIC

Logic Function

Counter

Number of Stages

8

Logic Family

74HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Down Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Minimum Operating Temperature

-55 °C

Reset Type

Asynchronous

Maximum Operating Temperature

+125 °C

Height

1.5mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Preset Type

Asynchronous, Synchronous

Country of Origin

Philippines

You may be interested in
View all in Counter ICs

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD74HC40103M 8-stage Surface Mount Binary Counter 74HC, 16-Pin SOIC
Select packaging type

P.O.A.

Texas Instruments CD74HC40103M 8-stage Surface Mount Binary Counter 74HC, 16-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Package Type

SOIC

Logic Function

Counter

Number of Stages

8

Logic Family

74HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Down Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Minimum Operating Temperature

-55 °C

Reset Type

Asynchronous

Maximum Operating Temperature

+125 °C

Height

1.5mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Preset Type

Asynchronous, Synchronous

Country of Origin

Philippines

You may be interested in