Texas Instruments CD74HC4050M96, Hex-Channel Buffer, Converter, Non-Inverting, 16-Pin SOIC

RS Stock No.: 662-7137Brand: Texas InstrumentsManufacturers Part No.: CD74HC4050M96
brand-logo
View all in Home

Technical documents

Specifications

Logic Family

HC

Logic Function

Buffer, Converter

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-55 °C

Height

1.58mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

9.9mm

Width

3.91mm

Minimum Operating Supply Voltage

2 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD74HC4050M96, Hex-Channel Buffer, Converter, Non-Inverting, 16-Pin SOIC

P.O.A.

Texas Instruments CD74HC4050M96, Hex-Channel Buffer, Converter, Non-Inverting, 16-Pin SOIC
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Logic Family

HC

Logic Function

Buffer, Converter

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

14 ns @ 6 V, 17 ns @ 4.5 V, 85 ns @ 2 V

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-55 °C

Height

1.58mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

9.9mm

Width

3.91mm

Minimum Operating Supply Voltage

2 V