CD74HC4066M96 Texas Instruments, Analogue Switch Quad SPST, 3 V, 5 V, 9 V, 14-Pin SOIC

RS Stock No.: 178-8944Brand: Texas InstrumentsManufacturers Part No.: CD74HC4066M96
brand-logo

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CD74HC4066M96 Texas Instruments, Analogue Switch Quad SPST, 3 V, 5 V, 9 V, 14-Pin SOIC

P.O.A.

CD74HC4066M96 Texas Instruments, Analogue Switch Quad SPST, 3 V, 5 V, 9 V, 14-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family