Texas Instruments CD74HC4066PW Analogue Switch Quad SPST 3 V, 5 V, 9 V, 14-Pin TSSOP

RS Stock No.: 169-5622Brand: Texas InstrumentsManufacturers Part No.: CD74HC4066PW
brand-logo
View all in Multiplexer Switch ICs

Technical documents

Specifications

Pin Count

14

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in

P.O.A.

Texas Instruments CD74HC4066PW Analogue Switch Quad SPST 3 V, 5 V, 9 V, 14-Pin TSSOP

P.O.A.

Texas Instruments CD74HC4066PW Analogue Switch Quad SPST 3 V, 5 V, 9 V, 14-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Pin Count

14

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in