Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Input Level
CMOS
Output Level
CMOS
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
90 ns @ 2 V
Minimum Operating Supply Voltage
2 V
Dimensions
12.8 x 7.52 x 2.35mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
12.8mm
Maximum Operating Supply Voltage
6 V
Width
7.52mm
Minimum Operating Temperature
-55 °C
Height
2.35mm
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
25
P.O.A.
Stock information temporarily unavailable.
25
| quantity | Unit price |
|---|---|
| 25 - 100 | P.O.A. |
| 125 - 225 | P.O.A. |
| 250 - 475 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Input Level
CMOS
Output Level
CMOS
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
90 ns @ 2 V
Minimum Operating Supply Voltage
2 V
Dimensions
12.8 x 7.52 x 2.35mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
12.8mm
Maximum Operating Supply Voltage
6 V
Width
7.52mm
Minimum Operating Temperature
-55 °C
Height
2.35mm
Country of Origin
Philippines
