Texas Instruments CD74HCT165M 8-stage Surface Mount Shift Register HCT, 16-Pin SOIC

RS Stock No.: 663-0528Brand: Texas InstrumentsManufacturers Part No.: CD74HCT165M
brand-logo
View all in Counter ICs

Technical documents

Specifications

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HCT

Mounting Type

Surface Mount

Operation Mode

Serial to Serial/Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Width

3.91mm

Minimum Operating Temperature

-55 °C

Height

1.58mm

Triggering Type

Positive Edge

Maximum Operating Temperature

+125 °C

Direction Type

Uni-Directional

Product details

74HCT Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

You may be interested in
View all in Counter ICs

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD74HCT165M 8-stage Surface Mount Shift Register HCT, 16-Pin SOIC

P.O.A.

Texas Instruments CD74HCT165M 8-stage Surface Mount Shift Register HCT, 16-Pin SOIC

Stock information temporarily unavailable.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HCT

Mounting Type

Surface Mount

Operation Mode

Serial to Serial/Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Width

3.91mm

Minimum Operating Temperature

-55 °C

Height

1.58mm

Triggering Type

Positive Edge

Maximum Operating Temperature

+125 °C

Direction Type

Uni-Directional

Product details

74HCT Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

You may be interested in