Texas Instruments CD74HCT165M96 8-stage Surface Mount Shift Register HCT, 16-Pin SOIC

RS Stock No.: 526-622Brand: Texas InstrumentsManufacturers Part No.: CD74HCT165M96
brand-logo
View all in Counter ICs

Technical documents

Specifications

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HCT

Mounting Type

Surface Mount

Operation Mode

Serial to Serial/Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Width

3.91mm

Minimum Operating Temperature

-55 °C

Height

1.58mm

Triggering Type

Positive Edge

Maximum Operating Temperature

+125 °C

Direction Type

Uni-Directional

View all in Counter ICs

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD74HCT165M96 8-stage Surface Mount Shift Register HCT, 16-Pin SOIC

P.O.A.

Texas Instruments CD74HCT165M96 8-stage Surface Mount Shift Register HCT, 16-Pin SOIC

Stock information temporarily unavailable.

quantityUnit price
25 - 100P.O.A.
125 - 225P.O.A.
250 - 475P.O.A.
500+P.O.A.

Technical documents

Specifications

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HCT

Mounting Type

Surface Mount

Operation Mode

Serial to Serial/Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Width

3.91mm

Minimum Operating Temperature

-55 °C

Height

1.58mm

Triggering Type

Positive Edge

Maximum Operating Temperature

+125 °C

Direction Type

Uni-Directional