Texas Instruments CD74HCT32M96, Quad 2-Input OR Logic Gate, 14-Pin SOIC

RS Stock No.: 662-7323Brand: Texas InstrumentsManufacturers Part No.: CD74HCT32M96
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

24 ns @ 4.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

4mA

Maximum Operating Temperature

+125 °C

Length

8.65mm

Width

3.91mm

Minimum Operating Temperature

-55 °C

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Propagation Delay Test Condition

50pF

You may be interested in
View all in Logic Gates

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD74HCT32M96, Quad 2-Input OR Logic Gate, 14-Pin SOIC

P.O.A.

Texas Instruments CD74HCT32M96, Quad 2-Input OR Logic Gate, 14-Pin SOIC

Stock information temporarily unavailable.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

24 ns @ 4.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

4mA

Maximum Operating Temperature

+125 °C

Length

8.65mm

Width

3.91mm

Minimum Operating Temperature

-55 °C

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Propagation Delay Test Condition

50pF

You may be interested in