Technical documents
Specifications
Brand
Texas InstrumentsNumber of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-55 °C
Width
3.91mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments CD74HCT4046AM96, Phase Lock Loop, 16-Pin SOIC
10
P.O.A.
Texas Instruments CD74HCT4046AM96, Phase Lock Loop, 16-Pin SOIC
Stock information temporarily unavailable.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-55 °C
Width
3.91mm