Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Minimum Pulse Width
16 ns
Maximum Propagation Delay Time @ Maximum CL
55 ns @ 4.5 V
Maximum Quiescent Current
0.008mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
5.5 V
Width
3.91mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-55 °C
Stock information temporarily unavailable.
P.O.A.
20
P.O.A.
Stock information temporarily unavailable.
20
| quantity | Unit price |
|---|---|
| 20 - 80 | P.O.A. |
| 100 - 180 | P.O.A. |
| 200 - 380 | P.O.A. |
| 400+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Minimum Pulse Width
16 ns
Maximum Propagation Delay Time @ Maximum CL
55 ns @ 4.5 V
Maximum Quiescent Current
0.008mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
5.5 V
Width
3.91mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-55 °C
