Texas Instruments CD74HCT574M Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC

RS Stock No.: 833-945Brand: Texas InstrumentsManufacturers Part No.: CD74HCT574M
brand-logo
View all in Flip Flop ICs

Technical documents

Specifications

Logic Family

HCT

Logic Function

D Type

Input Type

Single Ended

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

33 ns @ 4.5 V

Dimensions

12.8 x 7.52 x 2.35mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-55 °C

Height

2.35mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

12.8mm

Width

7.52mm

Minimum Operating Supply Voltage

4.5 V

Country of Origin

Philippines

View all in Flip Flop ICs

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD74HCT574M Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC
Select packaging type

P.O.A.

Texas Instruments CD74HCT574M Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Logic Family

HCT

Logic Function

D Type

Input Type

Single Ended

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

33 ns @ 4.5 V

Dimensions

12.8 x 7.52 x 2.35mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-55 °C

Height

2.35mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

12.8mm

Width

7.52mm

Minimum Operating Supply Voltage

4.5 V

Country of Origin

Philippines