Texas Instruments CDCM1802RGTT, Clock Divider 16-Pin QFN

RS Stock No.: 662-3949Brand: Texas InstrumentsManufacturers Part No.: CDCM1802RGTT
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.9mm

Length

3mm

Width

3mm

Height

0.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Clock Dividers, Texas Instruments

Clock Dividers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CDCM1802RGTT, Clock Divider 16-Pin QFN

P.O.A.

Texas Instruments CDCM1802RGTT, Clock Divider 16-Pin QFN
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.9mm

Length

3mm

Width

3mm

Height

0.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Clock Dividers, Texas Instruments

Clock Dividers