Texas Instruments DAC6571IDBVT, Serial DAC, 188ksps, 6-Pin SOT-23

RS Stock No.: 162-5797Brand: Texas InstrumentsManufacturers Part No.: DAC6571IDBVT
brand-logo
View all in General Purpose DACs

Technical documents

Specifications

Architecture

Resistor String

Resolution

10 bit

Conversion Rate

188ksps

Full Scale Error

-1.25%FSR

Integral Nonlinearity Error

±2LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Settling Time

9µs

Digital Interface Type

Serial (I2C)

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

3.3 V, 5 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Temperature

+105 °C

Country of Origin

Taiwan, Province Of China

Product details

Digital to Analogue Converters 10 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments DAC6571IDBVT, Serial DAC, 188ksps, 6-Pin SOT-23

P.O.A.

Texas Instruments DAC6571IDBVT, Serial DAC, 188ksps, 6-Pin SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

Resistor String

Resolution

10 bit

Conversion Rate

188ksps

Full Scale Error

-1.25%FSR

Integral Nonlinearity Error

±2LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Settling Time

9µs

Digital Interface Type

Serial (I2C)

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

3.3 V, 5 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Temperature

+105 °C

Country of Origin

Taiwan, Province Of China

Product details

Digital to Analogue Converters 10 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments