Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
12 bit
Conversion Rate
95ksps
Full Scale Error
-1.25%FSR
Integral Nonlinearity Error
±8LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Maximum Settling Time
10µs
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Dimensions
3 x 3 x 0.97mm
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Product details
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
12 bit
Conversion Rate
95ksps
Full Scale Error
-1.25%FSR
Integral Nonlinearity Error
±8LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Maximum Settling Time
10µs
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Dimensions
3 x 3 x 0.97mm
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Product details
