Texas Instruments DAC7612U, 2-Channel Serial DAC, 130ksps, 8-Pin SOIC

RS Stock No.: 660-7626Brand: Texas InstrumentsManufacturers Part No.: DAC7612U
brand-logo
View all in General Purpose DACs

Technical documents

Specifications

Architecture

R-2R, Resistor String

Resolution

12 bit

Conversion Rate

130ksps

Integral Nonlinearity Error

±2LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Settling Time

7µs

Digital Interface Type

Serial (SPI)

Output Polarity

Unipolar

Voltage Reference

Internal

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments

A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.

Digital to Analogue Converters - Texas Instruments

You may be interested in
View all in General Purpose DACs

Stock information temporarily unavailable.

P.O.A.

Texas Instruments DAC7612U, 2-Channel Serial DAC, 130ksps, 8-Pin SOIC

P.O.A.

Texas Instruments DAC7612U, 2-Channel Serial DAC, 130ksps, 8-Pin SOIC

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Architecture

R-2R, Resistor String

Resolution

12 bit

Conversion Rate

130ksps

Integral Nonlinearity Error

±2LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Settling Time

7µs

Digital Interface Type

Serial (SPI)

Output Polarity

Unipolar

Voltage Reference

Internal

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments

A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.

Digital to Analogue Converters - Texas Instruments

You may be interested in