Texas Instruments DCH010505DN7, Dual-Channel, Step Down DC-DC Converter, 20mA 5-Pin, SIP Module
Technical documents
Specifications
Brand
Texas InstrumentsMinimum Output Current
20mA
Maximum Output Current
100mA
Converter Type
Step Down
Number of Outputs
2
Mounting Type
Through Hole
Package Type
SIP Module
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Length
19.56mm
Width
7.62mm
Switching Regulator
Yes
Height
10.15mm
Dimensions
19.56 x 7.62 x 10.15mm
Product details
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
Isolated Power Modules, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMinimum Output Current
20mA
Maximum Output Current
100mA
Converter Type
Step Down
Number of Outputs
2
Mounting Type
Through Hole
Package Type
SIP Module
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Length
19.56mm
Width
7.62mm
Switching Regulator
Yes
Height
10.15mm
Dimensions
19.56 x 7.62 x 10.15mm
Product details