Technical documents
Specifications
Brand
Texas InstrumentsMinimum Input Voltage
4.5 V
Maximum Input Voltage
5.5 V
Maximum Output Current
83mA
Converter Type
Step Up
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
0.4 MHz
Package Type
SOP
Pin Count
7
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Dimensions
19.18 x 6.61 x 3.94mm
Length
19.18mm
PRICED TO CLEAR
Yes
Height
3.94mm
Width
6.61mm
Efficiency
85%
Product details
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
Isolated Power Modules, Texas Instruments
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMinimum Input Voltage
4.5 V
Maximum Input Voltage
5.5 V
Maximum Output Current
83mA
Converter Type
Step Up
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
0.4 MHz
Package Type
SOP
Pin Count
7
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Switching Regulator
Yes
Dimensions
19.18 x 6.61 x 3.94mm
Length
19.18mm
PRICED TO CLEAR
Yes
Height
3.94mm
Width
6.61mm
Efficiency
85%
Product details
