Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Dimensions
7 x 7 x 1mm
Height
1mm
Length
7mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.6 V
Width
7mm
Minimum Operating Supply Voltage
1.65 V
Product details
Digital Audio Interface, SPDIF Transceivers, Texas Instruments
Audio, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
DIX4192IPFB Texas Instruments, Audio Processor, 48-Pin TQFP
1
P.O.A.
DIX4192IPFB Texas Instruments, Audio Processor, 48-Pin TQFP
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Dimensions
7 x 7 x 1mm
Height
1mm
Length
7mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.6 V
Width
7mm
Minimum Operating Supply Voltage
1.65 V
Product details