Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
7.2 x 7.2 x 1.45mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments, DIX9211PTR Audio System Circuit 216kHz I2S 2.9 → 3.6 V, 48-Pin LQFP
1
P.O.A.
Texas Instruments, DIX9211PTR Audio System Circuit 216kHz I2S 2.9 → 3.6 V, 48-Pin LQFP
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
7.2 x 7.2 x 1.45mm