Texas Instruments DS2003CM/NOPB, 7-element NPN Darlington Pair, 500 mA 50 V, 16-Pin SOIC

RS Stock No.: 761-5362Brand: Texas InstrumentsManufacturers Part No.: DS2003CM/NOPB
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Maximum Emitter Base Voltage

6 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Maximum Collector Cut-off Current

0.1mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

19.81mm

Height

3.302mm

Width

6.35mm

Dimensions

19.81 x 6.35 x 3.302mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments DS2003CM/NOPB, 7-element NPN Darlington Pair, 500 mA 50 V, 16-Pin SOIC

P.O.A.

Texas Instruments DS2003CM/NOPB, 7-element NPN Darlington Pair, 500 mA 50 V, 16-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Maximum Emitter Base Voltage

6 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Maximum Collector Cut-off Current

0.1mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

19.81mm

Height

3.302mm

Width

6.35mm

Dimensions

19.81 x 6.35 x 3.302mm