Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVDS, LVTTL
Output Type
Transceiver
Transmission Data Rate
100Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
64
Dimensions
10 x 10 x 1.4mm
Height
1.4mm
Length
10mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
10mm
Product details
Multipoint LVDS, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVDS, LVTTL
Output Type
Transceiver
Transmission Data Rate
100Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
64
Dimensions
10 x 10 x 1.4mm
Height
1.4mm
Length
10mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
10mm
Product details
Multipoint LVDS, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.