Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
10
Input Type
CMOS, TTL
Output Type
LVTTL
Transmission Data Rate
400Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Differential Input High Threshold Voltage
0.1V
Differential Input Low Threshold Voltage
-100mV
Dimensions
10.2 x 5.3 x 1.8mm
Height
1.8mm
Length
10.2mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
5.3mm
Minimum Operating Supply Voltage
3 V
Product details
LVDS Serialisers and Deserialisers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
10
Input Type
CMOS, TTL
Output Type
LVTTL
Transmission Data Rate
400Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Differential Input High Threshold Voltage
0.1V
Differential Input Low Threshold Voltage
-100mV
Dimensions
10.2 x 5.3 x 1.8mm
Height
1.8mm
Length
10.2mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
5.3mm
Minimum Operating Supply Voltage
3 V
Product details
LVDS Serialisers and Deserialisers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.