I.C. INA134UA
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Operating Temperature
+85 °C
Pin Count
8
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Length
4.9mm
Width
3.91mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
I.C. INA134UA
1
P.O.A.
I.C. INA134UA
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Operating Temperature
+85 °C
Pin Count
8
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Length
4.9mm
Width
3.91mm