Texas Instruments ISO5851DW Isolated Gate Driver MOSFET Power Driver, 5A 16-Pin, SOIC
Technical documents
Specifications
Brand
Texas InstrumentsPin Count
16
Package Type
SOIC
Fall Time
37ns
Number of Outputs
1
Rise Time
35ns
Topology
Isolated Gate Driver
Number of Drivers
1
Time Delay
110ns
Bridge Type
Three Phase
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Product details
Isolated MOSFET & IGBT Gate Drivers, Texas Instruments
MOSFET & IGBT Drivers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments ISO5851DW Isolated Gate Driver MOSFET Power Driver, 5A 16-Pin, SOIC
1
P.O.A.
Texas Instruments ISO5851DW Isolated Gate Driver MOSFET Power Driver, 5A 16-Pin, SOIC
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Texas InstrumentsPin Count
16
Package Type
SOIC
Fall Time
37ns
Number of Outputs
1
Rise Time
35ns
Topology
Isolated Gate Driver
Number of Drivers
1
Time Delay
110ns
Bridge Type
Three Phase
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Product details