LF353D Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC

RS Stock No.: 661-0476Brand: Texas InstrumentsManufacturers Part No.: LF353D
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Typical Voltage Gain

100 dB

Typical Input Voltage Noise Density

18nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Country of Origin

Philippines

You may be interested in
View all in Op Amps

Stock information temporarily unavailable.

P.O.A.

LF353D Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC

P.O.A.

LF353D Texas Instruments, Op Amp, 3MHz, 8-Pin SOIC

Stock information temporarily unavailable.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Typical Voltage Gain

100 dB

Typical Input Voltage Noise Density

18nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Country of Origin

Philippines

You may be interested in