Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Number of Channels per Chip
2
Package Type
SOIC W
Pin Count
20
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Dimensions
12.8 x 7.47 x 2.34mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments, LM1036M/NOPB Audio Control Circuit 2 20-Pin SOIC W
5
P.O.A.
Texas Instruments, LM1036M/NOPB Audio Control Circuit 2 20-Pin SOIC W
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Number of Channels per Chip
2
Package Type
SOIC W
Pin Count
20
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Dimensions
12.8 x 7.47 x 2.34mm