Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
MDIP
Pin Count
20
Dimensions
26.42 x 6.6 x 3.3mm
Height
3.3mm
Length
26.42mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Width
6.6mm
Product details
Audio Volume Control, Texas Instruments
Audio, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
LM1036N/NOPB, Audio Volume Control Processor 20-Pin MDIP
5
P.O.A.
LM1036N/NOPB, Audio Volume Control Processor 20-Pin MDIP
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
MDIP
Pin Count
20
Dimensions
26.42 x 6.6 x 3.3mm
Height
3.3mm
Length
26.42mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Width
6.6mm
Product details