Texas Instruments LM1851N/NOPB, 1-Channel, Ground Fault Circuit Interrupter, 26 V 8-Pin, PDIP

RS Stock No.: 824-6699Brand: Texas InstrumentsManufacturers Part No.: LM1851N/NOPB
brand-logo
View all in Hot Swap Controllers

Technical documents

Specifications

Width

6.35mm

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 6.35 x 3.302mm

Length

10.16mm

Height

3.302mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C

Product details

Ground Fault Interrupt Controller, Texas Instruments

Designed to provide ground fault protection for AC power outlets in consumer and industrial environments.

Power Supply Protection, Monitoring and Hot Swap, Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LM1851N/NOPB, 1-Channel, Ground Fault Circuit Interrupter, 26 V 8-Pin, PDIP

P.O.A.

Texas Instruments LM1851N/NOPB, 1-Channel, Ground Fault Circuit Interrupter, 26 V 8-Pin, PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Width

6.35mm

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 6.35 x 3.302mm

Length

10.16mm

Height

3.302mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-40 °C

Product details

Ground Fault Interrupt Controller, Texas Instruments

Designed to provide ground fault protection for AC power outlets in consumer and industrial environments.

Power Supply Protection, Monitoring and Hot Swap, Texas Instruments