Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Class-AB
Output Type
2 Channel Stereo
Maximum Power
20 W @ 8 Ω
Application
Speaker
Mounting Type
Through Hole
Typical Single Supply Voltage
24 V, 28 V
Power Supply Type
Dual, Single
Package Type
MLPP
Pin Count
15
Input Signal Type
Single Ended
Output Signal Type
Single Ended
Typical Gain Bandwidth Product
7.5MHz
Minimum CMRR
80dB
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±24 V, ±28 V
Dimensions
20.02 x 4.5 x 10.69mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-20 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Class-AB
Output Type
2 Channel Stereo
Maximum Power
20 W @ 8 Ω
Application
Speaker
Mounting Type
Through Hole
Typical Single Supply Voltage
24 V, 28 V
Power Supply Type
Dual, Single
Package Type
MLPP
Pin Count
15
Input Signal Type
Single Ended
Output Signal Type
Single Ended
Typical Gain Bandwidth Product
7.5MHz
Minimum CMRR
80dB
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±24 V, ±28 V
Dimensions
20.02 x 4.5 x 10.69mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-20 °C