LM224ADR Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin SOIC

RS Stock No.: 660-9552Brand: Texas InstrumentsManufacturers Part No.: LM224ADR
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

1.2MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.5V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Typical Input Voltage Noise Density

35nV/√Hz

Product details

General Purpose Op Amps, LM Series

A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.

View all in Op Amps

Stock information temporarily unavailable.

P.O.A.

LM224ADR Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin SOIC
Select packaging type

P.O.A.

LM224ADR Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

1.2MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.5V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Typical Input Voltage Noise Density

35nV/√Hz

Product details

General Purpose Op Amps, LM Series

A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.