Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
1A
Regulator Function
Buck Controller, Inverting
Minimum Input Voltage
4 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Through Hole
Number of Outputs
1
Maximum Switching Frequency
58 kHz
Pin Count
5
Package Type
TO-220
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
8.89mm
Efficiency
75%
Dimensions
10.16 x 4.7 x 8.89mm
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
4.7mm
Product details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
1A
Regulator Function
Buck Controller, Inverting
Minimum Input Voltage
4 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Through Hole
Number of Outputs
1
Maximum Switching Frequency
58 kHz
Pin Count
5
Package Type
TO-220
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
8.89mm
Efficiency
75%
Dimensions
10.16 x 4.7 x 8.89mm
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
4.7mm
Product details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
