LM258D Texas Instruments, Op Amp, 700kHz, 5 → 28 V, 8-Pin SOIC

RS Stock No.: 661-0505Brand: Texas InstrumentsManufacturers Part No.: LM258D
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

700kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.3V/µs

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

100 dB

Typical Input Voltage Noise Density

40nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Country of Origin

Philippines

P.O.A.

LM258D Texas Instruments, Op Amp, 700kHz, 5 → 28 V, 8-Pin SOIC

P.O.A.

LM258D Texas Instruments, Op Amp, 700kHz, 5 → 28 V, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

700kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.3V/µs

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

100 dB

Typical Input Voltage Noise Density

40nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Country of Origin

Philippines