Texas Instruments LM2594HVM-12/NOPB, 1-Channel, Step Down DC-DC Converter 8-Pin, SOIC

RS Stock No.: 761-5517Brand: Texas InstrumentsManufacturers Part No.: LM2594HVM-12/NOPB
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Maximum Output Voltage

12 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

60 V

Maximum Output Current

500mA

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Maximum Switching Frequency

0.15 MHz

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

5mm

Height

1.5mm

Width

3.988mm

Efficiency

88%

Dimensions

5.004 x 3.988 x 1.5mm

Product details

SIMPLE SWITCHER® Step-Down Regulators, LM259x Series

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LM2594HVM-12/NOPB, 1-Channel, Step Down DC-DC Converter 8-Pin, SOIC

P.O.A.

Texas Instruments LM2594HVM-12/NOPB, 1-Channel, Step Down DC-DC Converter 8-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Voltage

12 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

60 V

Maximum Output Current

500mA

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Maximum Switching Frequency

0.15 MHz

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

5mm

Height

1.5mm

Width

3.988mm

Efficiency

88%

Dimensions

5.004 x 3.988 x 1.5mm

Product details

SIMPLE SWITCHER® Step-Down Regulators, LM259x Series

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.