Technical documents
Specifications
Brand
Texas InstrumentsSensor Function
Temperature
Output Type
Open Drain
Accuracy
±4°C
Mounting Type
Surface Mount
Pin Count
5
Minimum Operating Temperature
-55 °C
Operating Temperature Range
-55 → +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
SOT-23
Length
2.92mm
Height
1.02mm
Width
1.6mm
Sensor Gain
-10.82mV/°C
Dimensions
2.92 x 1.6 x 1.02mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsSensor Function
Temperature
Output Type
Open Drain
Accuracy
±4°C
Mounting Type
Surface Mount
Pin Count
5
Minimum Operating Temperature
-55 °C
Operating Temperature Range
-55 → +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
SOT-23
Length
2.92mm
Height
1.02mm
Width
1.6mm
Sensor Gain
-10.82mV/°C
Dimensions
2.92 x 1.6 x 1.02mm