Texas Instruments LM2776DBVT, Charge Pump Inverting 200mA 2.3 MHz 6-Pin, SOT-23

RS Stock No.: 168-4994Brand: Texas InstrumentsManufacturers Part No.: LM2776DBVT
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

200mA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Switching Frequency

2.3 MHz

Dimensions

3.05 x 1.75 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

1.75mm

Length

3.05mm

Country of Origin

Philippines

Product details

Inverting Charge Pump Converters, Texas Instruments

Charge Pump Converters, Texas Instruments

The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LM2776DBVT, Charge Pump Inverting 200mA 2.3 MHz 6-Pin, SOT-23

P.O.A.

Texas Instruments LM2776DBVT, Charge Pump Inverting 200mA 2.3 MHz 6-Pin, SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

200mA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Switching Frequency

2.3 MHz

Dimensions

3.05 x 1.75 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

1.75mm

Length

3.05mm

Country of Origin

Philippines

Product details

Inverting Charge Pump Converters, Texas Instruments

Charge Pump Converters, Texas Instruments

The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.