Texas Instruments LM2931AM-5.0/NOPB, LDO Regulator, 100mA, 5 V, ±3.8% 8-Pin, SOIC

RS Stock No.: 178-8837Brand: Texas InstrumentsManufacturers Part No.: LM2931AM-5.0/NOPB
brand-logo

Technical documents

Specifications

Maximum Output Current

100mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

30 mV

Accuracy

±3.8%

Load Regulation

50 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.9 x 1.45mm

Height

1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.9mm

Length

4.9mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LM2931AM-5.0/NOPB, LDO Regulator, 100mA, 5 V, ±3.8% 8-Pin, SOIC

P.O.A.

Texas Instruments LM2931AM-5.0/NOPB, LDO Regulator, 100mA, 5 V, ±3.8% 8-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

100mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

30 mV

Accuracy

±3.8%

Load Regulation

50 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.9 x 1.45mm

Height

1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.9mm

Length

4.9mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.