500mA,15V,LDO Voltage Reg.,LM2937ET-15

RS Stock No.: 162-4713Brand: Texas InstrumentsManufacturers Part No.: LM2937ET-15/NOPB
brand-logo

Technical documents

Specifications

Maximum Output Current

500mA

Output Voltage

15 V

Number of Outputs

1

Line Regulation

45 mV

Accuracy

±5%

Load Regulation

15 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.16 x 4.7 x 8.89mm

Maximum Operating Temperature

+125 °C

Height

8.89mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

26 V

Length

10.16mm

Width

4.7mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

500mA,15V,LDO Voltage Reg.,LM2937ET-15

P.O.A.

500mA,15V,LDO Voltage Reg.,LM2937ET-15
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

500mA

Output Voltage

15 V

Number of Outputs

1

Line Regulation

45 mV

Accuracy

±5%

Load Regulation

15 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.16 x 4.7 x 8.89mm

Maximum Operating Temperature

+125 °C

Height

8.89mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

26 V

Length

10.16mm

Width

4.7mm